CHEMI-CON 47 μF Multilayer Ceramic Capacitor, 50V dc, ±20 %, Through Hole Solder
- RS Stock No.:
- 182-7577
- Mfr. Part No.:
- KTD500B476M90A0B00
- Brand:
- CHEMI-CON
Temporarily out of stock
- RS Stock No.:
- 182-7577
- Mfr. Part No.:
- KTD500B476M90A0B00
- Brand:
- CHEMI-CON
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
| Brand | CHEMI-CON | |
| Capacitance | 47μF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 50V dc | |
| Mount Type | Through Hole | |
| Packaging | Tape & Reel | |
| Dielectric | X7R | |
| Tolerance | ±20 % | |
| Automotive Standard | AEC-Q200 | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Series | NTD | |
| Length | 22.5mm | |
| Width | 6mm | |
| Standards/Approvals | EIA, UL, RoHS | |
| Height | 20mm | |
| Maximum Operating Temperature | 125°C | |
| Lead Spacing | 25mm | |
| Lead Diameter | 800μm | |
| Select all | ||
|---|---|---|
Brand CHEMI-CON | ||
Capacitance 47μF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 50V dc | ||
Mount Type Through Hole | ||
Packaging Tape & Reel | ||
Dielectric X7R | ||
Tolerance ±20 % | ||
Automotive Standard AEC-Q200 | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Series NTD | ||
Length 22.5mm | ||
Width 6mm | ||
Standards/Approvals EIA, UL, RoHS | ||
Height 20mm | ||
Maximum Operating Temperature 125°C | ||
Lead Spacing 25mm | ||
Lead Diameter 800μm | ||
- COO (Country of Origin):
- JP
Small in size and wide capacitance range.
Max. 470μF is available.
Superior humidity characteristic and long life.
Excellent high frequency characteristic due to low ESR.
High rated ripple current.
250Vdc items are available.
Resin used for coating.
Pb-free design(also ceramic dielectric)
APPLICATIONS
Smoothing circuit of switching mode AC-DC or DC-DC converter.
Noise suppressor for various kinds of equipments.
By-pass or decoupling circuits.
Automotive equipments.
Related links
- CHEMI-CON 100 μF Multilayer Ceramic Capacitor ±20 %, Through Hole Solder
- CHEMI-CON 220 μF Multilayer Ceramic Capacitor ±20 %, Through Hole Solder
- CHEMI-CON 47 μF Multilayer Ceramic Capacitor ±20 %, Through Hole Radial
- Murata 10 μF Multilayer Ceramic Capacitor ±20 %, Through Hole Solder
- KYOCERA AVX 2.2 μF Multilayer Ceramic Capacitor ±20 %, Through Hole Solder
- KYOCERA AVX 220 nF Multilayer Ceramic Capacitor ±20 %, Through Hole Solder
- CHEMI-CON 22 μF Multilayer Ceramic Capacitor ±20 %, Through Hole Radial
- CHEMI-CON 10 μF Multilayer Ceramic Capacitor ±20 %, Through Hole Solder