Murata 0.5 pF Multilayer Ceramic Capacitor, 25V dc, 0.1 pF, Surface

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 1000 units)*

Kr. 53,00

(exc. VAT)

Kr. 66,00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
1000 - 4000Kr. 0,053Kr. 53,00
5000 - 9000Kr. 0,052Kr. 52,00
10000 - 24000Kr. 0,05Kr. 50,00
25000 - 49000Kr. 0,049Kr. 49,00
50000 +Kr. 0,048Kr. 48,00

*price indicative

Packaging Options:
RS Stock No.:
185-1892
Mfr. Part No.:
GRM0335C1ER50BA01D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Multilayer Ceramic Capacitor

Capacitance

0.5pF

Voltage

25V dc

Construction

Stacked

Package/Case

0201

Packaging

180 mm Dia Reel Paper Tape W8P2

Mount Type

Surface

Dielectric

C0G

Tolerance

0.1 pF

Automotive Standard

No

Termination Type

Solder

Minimum Operating Temperature

-55°C

Series

GRM

Height

300μm

Length

600μm

Width

300μm

Standards/Approvals

RoHS

Maximum Operating Temperature

125°C

COO (Country of Origin):
JP
This is Murata primary products renowned for both small size and large capacitance value with latest advanced technology.

Achieves large-capacity and small size in a multilayer structure

Sn plating is applied to the external electrodes; excellent solderability

High reliability with no polarity

Applications

Rated voltage 100V Max

High Dielectric Constant Type・・・For decoupling and smoothing circuits

Temperature Compensating Type・・・For tuning circuits,oscillating circuits,and high frequency filter circuits

Rated voltage 200V min

High Dielectric Constant Type・・・For clamp snubber circuits and smoothing circuits

Temperature Compensating Type・・・Power supply damper snubber

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy