Wurth Elektronik 0.2 pF Multilayer Ceramic Capacitor, 25V dc, 0.05 pF, Surface

Get a bulk buy discount

Add 250 more to save 7%

View bulk pricing options

Subtotal (1 pack of 50 units)*

Kr. 41,20

(exc. VAT)

Kr. 51,50

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • Plus 50 left, shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
50 - 200Kr. 0,824Kr. 41,20-
250 - 450Kr. 0,766Kr. 38,307%
500 - 1200Kr. 0,691Kr. 34,5516%
1250 - 2450Kr. 0,613Kr. 30,6525%
2500 +Kr. 0,519Kr. 25,9537%

*price indicative

Packaging Options:
RS Stock No.:
185-5666
Mfr. Part No.:
885392004001
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Multilayer Ceramic Capacitor

Capacitance

0.2pF

Voltage

25V dc

Package/Case

0603

Mount Type

Surface

Dielectric

C0G

Tolerance

0.05 pF

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Solder

Series

WCAP-CSRF

Width

300μm

Standards/Approvals

RoHS

Height

300μm

Length

600μm

Maximum Operating Temperature

125°C

Suppression Class

Class I

COO (Country of Origin):
TW
High frequency product series

Mounting style: SMT-Chip

Ceramic: NP0 (Class I)

Capacitance range: 0.2 pF ‒ 33 pF

Temperature Coefficient: ±30 ppm/°C

Voltage range (UR): 25 ‒ 50 V(DC)

Operating temperature: -55 °C up to + 125 °C

Sizes: 0201 / 0402

Termination: Cu/Ni/Sn

Recommended soldering: Reflow soldering

Applications

High frequency applications

Antenna matching

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy