KEMET 47 nF Multilayer Ceramic Capacitor, 630V dc, ±5 %, Surface

Get a bulk buy discount

Add 20 more to save Kr. 15,70

View bulk pricing options

Subtotal (1 pack of 2 units)*

Kr. 38,26

(exc. VAT)

Kr. 47,82

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 202 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
2 - 18Kr. 19,13Kr. 38,26-
20 - 48Kr. 18,345Kr. 36,69Kr. 15,70
50 - 98Kr. 17,485Kr. 34,97Kr. 82,25
100 - 248Kr. 15,84Kr. 31,68Kr. 329,00
250 +Kr. 14,04Kr. 28,08Kr. 1 272,50

*price indicative

Packaging Options:
RS Stock No.:
187-1434
Mfr. Part No.:
C1812C473JBGACTU
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

47nF

Product Type

Multilayer Ceramic Capacitor

Voltage

630V dc

Package/Case

1812

Construction

Stacked

Mount Type

Surface

Packaging

Tape & Reel

Dielectric

C0G

Tolerance

±5 %

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Termination Type

Solder

Series

C

Length

4.5mm

Height

2.5mm

Standards/Approvals

AEC-Q200, EIA 481, EIA 556, EIA 624, IPC-7351, J-STD-020

Width

3.2mm

Maximum Operating Temperature

125°C

COO (Country of Origin):
MX
Their exceptional performance at high frequencies has

made C0G high voltage the preferred dielectric choice

of design engineers worldwide. Whether under-hood or

in-cabin, these capacitors are designed to provide reliable

performance in mission and safety critical automotive

circuits. Stricter testing protocol and inspection criteria

have been established for automotive grade products in

recognition of potentially harsh environmental conditions.

KEMET automotive grade series capacitors meet the

demanding Automotive Electronics Council's AEC-Q200

qualification requirements.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy