Wurth Elektronik 10 μF Multilayer Ceramic Capacitor, 16V dc, ±10 %, Surface

Get a bulk buy discount

Add 100 more to save 5%

View bulk pricing options

Subtotal (1 pack of 10 units)*

Kr. 42,44

(exc. VAT)

Kr. 53,05

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 270 unit(s) ready to ship
  • Plus 350 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 90Kr. 4,244Kr. 42,44-
100 - 240Kr. 3,993Kr. 39,935%
250 - 490Kr. 3,729Kr. 37,2912%
500 - 990Kr. 3,512Kr. 35,1217%
1000 +Kr. 3,18Kr. 31,8025%

*price indicative

Packaging Options:
RS Stock No.:
192-7623
Distrelec Article No.:
304-39-012
Mfr. Part No.:
885012209014
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Multilayer Ceramic Capacitor

Capacitance

10μF

Voltage

16V dc

Package/Case

1210

Mount Type

Surface

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

No

Termination Type

Solder

Minimum Operating Temperature

-55°C

Series

WCAP-CSGP

Height

2mm

Standards/Approvals

RoHS

Length

3.2mm

Width

2.5mm

Maximum Operating Temperature

125°C

Suppression Class

Class II

COO (Country of Origin):
TW
High performance ceramic

High electrical precision and stability ceramic especially for NP0

Minimal aging especially for NP0

Mounting style: SMT-Chip

Ceramic: NP0 (Class I), X5R (Class II), X7R (Class II)

Capacitance range: 22 pF ‒ 100 μF

Temperature Coefficient:

±30 ppm/°C, ±0.54 % for NP0

±15 % for X7R and X5R

Voltage range (UR): 6.3 ‒ 100 V(DC)

Operating temperature:

-55 °C up to + 125 °C for NP0 and X7R

-55 °C up to + 85 °C for X5R

Termination: Cu/Ni/Sn

Recommended soldering: Reflow soldering

Applications

Temperature compensation (NP0)

Coupling

Decoupling

Bypass

Smoothing

Filtering

Resonant circuit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy