Wurth Elektronik 470 pF Multilayer Ceramic Capacitor, 250V ac, ±10 %, Surface
- RS Stock No.:
- 192-7626
- Distrelec Article No.:
- 304-32-721
- Mfr. Part No.:
- 885362210009
- Brand:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
Kr. 99,99
(exc. VAT)
Kr. 124,99
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 07 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 90 | Kr. 9,999 | Kr. 99,99 |
| 100 - 490 | Kr. 9,083 | Kr. 90,83 |
| 500 - 990 | Kr. 8,729 | Kr. 87,29 |
| 1000 + | Kr. 7,825 | Kr. 78,25 |
*price indicative
- RS Stock No.:
- 192-7626
- Distrelec Article No.:
- 304-32-721
- Mfr. Part No.:
- 885362210009
- Brand:
- Wurth Elektronik
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
| Brand | Wurth Elektronik | |
| Capacitance | 470pF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 250V ac | |
| Package/Case | 1808 | |
| Mount Type | Surface | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Series | WCAP-CSSA | |
| Standards/Approvals | RoHS | |
| Height | 1.6mm | |
| Width | 2mm | |
| Length | 4.5mm | |
| Suppression Class | Class X2/Y3 | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Capacitance 470pF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 250V ac | ||
Package/Case 1808 | ||
Mount Type Surface | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Series WCAP-CSSA | ||
Standards/Approvals RoHS | ||
Height 1.6mm | ||
Width 2mm | ||
Length 4.5mm | ||
Suppression Class Class X2/Y3 | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- TW
High capacitance stability
Mounting style: SMT-Chip
Ceramic: NP0 (Class I), X7R (Class II)
Capacitance range: 33 pF ‒ 4.7 nF
Temperature Coefficient:
±30 ppm/°C, ±0.54 %/°C for NP0
±15 % for X7R
Voltage range (UR): 250 V(AC)
Operating temperature: -55 °C up to + 125 °C
Sizes: 1808 / 1812 / 2211 / 2220
Termination: Ag/Ni/Sn
Recommended soldering: Reflow soldering
Applications
Interference suppression
Filter in power supplies
Related links
- Wurth Elektronik 470 pF Multilayer Ceramic Capacitor ±10 %, Surface
- Murata 470 pF Multilayer Ceramic Capacitor ±10 %, Surface
- Vishay 470 pF Capacitor ±10 %, Surface Mount
- Murata 100 pF Multilayer Ceramic Capacitor ±10 %, Surface
- KEMET 22 pF Multilayer Ceramic Capacitor ±10 %, Surface
- KEMET 680 pF Multilayer Ceramic Capacitor ±10 %, Surface
- Murata 680 pF Multilayer Ceramic Capacitor ±10 %, Surface
- Murata 150 pF Multilayer Ceramic Capacitor ±10 %, Surface