Wurth Elektronik 10 nF Multilayer Ceramic Capacitor, 500V dc, ±10 %, Surface

Bulk discount available
View bulk pricing options

Subtotal (100 units, in packs of 100)*

Kr. 70,00

(exc. VAT)

Kr. 88,00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 600 unit(s) ready to ship
  • Plus 3 000 unit(s) shipping from 07 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
100 - 400Kr. 0,70Kr. 70,00
500 - 1400Kr. 0,673Kr. 67,30
1500 +Kr. 0,63Kr. 63,00

*price indicative

Packaging Options:
RS Stock No.:
192-7650
Distrelec Article No.:
304-39-013
Mfr. Part No.:
885342207014
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Multilayer Ceramic Capacitor

Capacitance

10nF

Voltage

500V dc

Package/Case

0805

Mount Type

Surface

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Solder

Series

WCAP-CSMH

Length

2mm

Standards/Approvals

RoHS

Height

1.25mm

Width

1.25mm

Maximum Operating Temperature

125°C

Suppression Class

Class II

COO (Country of Origin):
TW
Mounting style: SMT-Chip

Ceramic: NP0 (Class I), X7R (Class II)

Capacitance range: 10 pF ‒ 470 nF

Temperature Coefficient:

±30 ppm/°C, ±0.54 % for NP0

±15 % for X7R

Voltage range (UR): 200 V(DC) ‒ 3 kV(DC)

Operating temperature: -55 °C up to + 125 °C

Sizes: 0603 / 0805 / 1206 / 1210 / 1808 / 1812

Termination: Cu/Ni/Sn

Recommended soldering: Reflow soldering

Wave soldering only valid for 0603, 0805, thickness < 0.85 mm

Applications

Ports protection against EFT and surge

Blocking

High voltage coupling

Snubber

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy