TDK 330 nF Multilayer Ceramic Capacitor, 100V dc, +10 %, Through Hole Radial

Temporarily out of stock
RS Stock No.:
194-0631
Mfr. Part No.:
FG26X7R2A334KNT00
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

Multilayer Ceramic Capacitor

Capacitance

330nF

Voltage

100V dc

Packaging

Bulk

Mount Type

Through Hole

Dielectric

X7R

Tolerance

+10 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Radial

Series

FG

Width

3.5mm

Standards/Approvals

RoHS

Height

6mm

Length

5.5mm

Lead Spacing

5mm

Maximum Operating Temperature

125°C

Lead Diameter

500μm

COO (Country of Origin):
DE
The TDKs FG series 0. 33uF multilayer ceramic capacitor has a dipped radial lead. It is widely used as bypass capacitors in switching power sources, smoothing capacitors, noise reduction, snubber circuits and PFC input filters.

Halogen free

Commercial grade

Bulk type packaging

Operating temperature –55 to +125°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy