Yageo 220 pF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Surface
- RS Stock No.:
- 198-5273
- Mfr. Part No.:
- AC0402KRX7R9BB221
- Brand:
- Yageo
Get a bulk buy discount
Add 1000 more to save Kr. 23,00
View bulk pricing optionsSubtotal (1 tape of 250 units)*
Kr. 36,50
(exc. VAT)
Kr. 45,50
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 15 000 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 250 - 750 | Kr. 0,146 | Kr. 36,50 | - |
| 1000 - 2250 | Kr. 0,123 | Kr. 30,75 | Kr. 23,00 |
| 2500 - 4750 | Kr. 0,101 | Kr. 25,25 | Kr. 112,50 |
| 5000 + | Kr. 0,089 | Kr. 22,25 | Kr. 285,00 |
*price indicative
- RS Stock No.:
- 198-5273
- Mfr. Part No.:
- AC0402KRX7R9BB221
- Brand:
- Yageo
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
| Brand | Yageo | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 220pF | |
| Voltage | 50V dc | |
| Package/Case | 0402 | |
| Construction | Stacked | |
| Packaging | Paper/PE Tape Reel | |
| Mount Type | Surface | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | AEC-Q200 | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Series | Automative E | |
| Width | 500μm | |
| Standards/Approvals | RoHS, IEC 60384-21/22 | |
| Height | 500μm | |
| Length | 1mm | |
| Suppression Class | X7R | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Yageo | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 220pF | ||
Voltage 50V dc | ||
Package/Case 0402 | ||
Construction Stacked | ||
Packaging Paper/PE Tape Reel | ||
Mount Type Surface | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard AEC-Q200 | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Series Automative E | ||
Width 500μm | ||
Standards/Approvals RoHS, IEC 60384-21/22 | ||
Height 500μm | ||
Length 1mm | ||
Suppression Class X7R | ||
Maximum Operating Temperature 125°C | ||
The Yageo 220nF surface-mount ceramic multilayer capacitor is a automotive grade X7R series chip capacitors with lead-free terminations and used for automotive equipment's. It is used for all general purpose and security applications. It is MSL 1 class.
AEC-Q200 qualified
Reduce environmentally
hazardous waste
The capacitors are 100%
performed by automatic optical
inspection prior to taping
Halogen free epoxy
RoHS compliant
Save PCB space.
High component and
equipment reliability
Related links
- Yageo 220 pF Multilayer Ceramic Capacitor ±10 %, Surface
- Yageo 220 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Yageo 220 pF Multilayer Ceramic Capacitor ±1 %, Surface
- Yageo 220 pF Multilayer Ceramic Capacitor ±10 %, Surface
- Yageo 220 pF Multilayer Ceramic Capacitor ±10 %, Surface
- TDK 220 pF Multilayer Ceramic Capacitor ±10 %, Surface
- Murata 220 pF Multilayer Ceramic Capacitor ±10 %, Surface
- KYOCERA AVX 220 pF Multilayer Ceramic Capacitor ±10 %, Surface