Yageo 100 pF Multilayer Ceramic Capacitor, 100V dc, ±5 %, Surface

Get a bulk buy discount

Add 12000 more to save Kr. 144,00

View bulk pricing options

Subtotal (1 reel of 4000 units)*

Kr. 736,00

(exc. VAT)

Kr. 920,00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
4000 - 8000Kr. 0,184Kr. 736,00-
12000 +Kr. 0,172Kr. 688,00Kr. 144,00

*price indicative

RS Stock No.:
198-8017
Mfr. Part No.:
CC0805JRNPO0BN101
Brand:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Product Type

Multilayer Ceramic Capacitor

Capacitance

100pF

Voltage

100V dc

Construction

Stacked

Package/Case

0805

Mount Type

Surface

Packaging

Paper/PE Tape Reel

Dielectric

C0G

Tolerance

±5 %

Automotive Standard

No

Termination Type

Surface Mount

Minimum Operating Temperature

-55°C

Series

Standard

Width

1.25mm

Standards/Approvals

IEC 60384-1, IEC 60384-21/22, RoHS

Height

600μm

Length

2mm

Maximum Operating Temperature

125°C

Suppression Class

Class II

RoHS Status: Exempted

The Yageo 100pF capacitor consists of a rectangular block of ceramic dielectric in which a number of interleaved metal electrodes are contained. This structure gives rise to a high capacitance per unit volume. The inner electrodes are connected to the two end terminations and finally covered with a layer of plated tin.

End terminations are lead-free

Halogen Free compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy