Yageo 2.2 μF Multilayer Ceramic Capacitor, 16V dc, ±10 %, Surface

Bulk discount available
View bulk pricing options

Subtotal (50 units, on tapes of 50)*

Kr. 46,40

(exc. VAT)

Kr. 58,00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 400 unit(s) shipping from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
50 - 200Kr. 0,928Kr. 46,40
250 - 450Kr. 0,789Kr. 39,45
500 - 950Kr. 0,604Kr. 30,20
1000 +Kr. 0,512Kr. 25,60

*price indicative

Packaging Options:
RS Stock No.:
198-8073
Mfr. Part No.:
CC0805KKX5R7BB225
Brand:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Product Type

Multilayer Ceramic Capacitor

Capacitance

2.2μF

Voltage

16V dc

Construction

Stacked

Package/Case

0805

Packaging

Tape & Reel

Mount Type

Surface

Dielectric

X5R

Tolerance

±10 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Surface Mount

Series

Standard

Width

1.25mm

Length

2mm

Height

0.6mm

Standards/Approvals

IEC 60384-1, IEC 60384-21/22, RoHS

Maximum Operating Temperature

85°C

Suppression Class

Class II

RoHS Status: Exempted

The Yageo 2.2μF capacitor consists of a rectangular block of ceramic dielectric in which a number of interleaved metal electrodes are contained. This structure gives rise to a high capacitance per unit volume. The inner electrodes are connected to the two end terminations and finally covered with a layer of plated tin.

End terminations are lead-free

Halogen Free compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy