Yageo 47 nF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Surface

Get a bulk buy discount

Add 12000 more to save Kr. 132,00

View bulk pricing options

Subtotal (1 reel of 4000 units)*

Kr. 680,00

(exc. VAT)

Kr. 840,00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
4000 - 8000Kr. 0,17Kr. 680,00-
12000 +Kr. 0,159Kr. 636,00Kr. 132,00

*price indicative

RS Stock No.:
198-8154
Mfr. Part No.:
CC0805KRX7R9BB473
Brand:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Capacitance

47nF

Product Type

Multilayer Ceramic Capacitor

Voltage

50V dc

Package/Case

0805

Construction

Stacked

Packaging

Paper/PE Tape Reel

Mount Type

Surface

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Surface Mount

Series

Standard

Height

600μm

Standards/Approvals

IEC 60384-1, IEC 60384-21/22, RoHS

Length

2mm

Width

1.25mm

Suppression Class

Class II

Maximum Operating Temperature

125°C

RoHS Status: Exempted

The Yageo 47nF capacitor consists of a rectangular block of ceramic dielectric in which a number of interleaved metal electrodes are contained. This structure gives rise to a high capacitance per unit volume. The inner electrodes are connected to the two end terminations and finally covered with a layer of plated tin.

End terminations are lead-free

Halogen Free compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy