Yageo 220 pF Multilayer Ceramic Capacitor, 630V dc, ±5 %, Surface

Get a bulk buy discount

Add 9000 more to save Kr. 684,00

View bulk pricing options

Subtotal (1 reel of 3000 units)*

Kr. 9 183,00

(exc. VAT)

Kr. 11 478,00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
3000 - 6000Kr. 3,061Kr. 9 183,00-
9000 +Kr. 2,985Kr. 8 955,00Kr. 684,00

*price indicative

RS Stock No.:
198-8306
Mfr. Part No.:
CS1206JKNPOZBN221
Brand:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Product Type

Multilayer Ceramic Capacitor

Capacitance

220pF

Voltage

630V dc

Package/Case

1206

Construction

Stacked

Packaging

Tape & Reel

Mount Type

Surface

Dielectric

C0G

Tolerance

±5 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Surface Mount

Series

Standard

Length

3.2mm

Width

1.6mm

Height

1.45mm

Standards/Approvals

IEC 60384-1, IEC 60384-21/22, RoHS

Suppression Class

X7R

Maximum Operating Temperature

125°C

The Yageo 220pF multilayer ceramic capacitors MLCC is NPO series chip capacitors with flexible lead-free terminations. It is used in high flexure stress circuit boards, switch power supplies and telecom base station.

Supplied in tape on reel.

Leaded-free termination meet RoHS requirements.

Improved resistance to thermal stresses.

Increased mechanical performance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy