Yageo 100 pF Multilayer Ceramic Capacitor, 200V dc, ±5 %, Surface

Get a bulk buy discount

Add 3 more to save 5%

View bulk pricing options

Subtotal (1 reel of 4000 units)*

Kr. 1 482,62

(exc. VAT)

Kr. 1 853,28

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Reel(s)
Per Reel
Per unit*
Saving
1 - 2Kr. 1 482,62Kr. 0,371-
3 +Kr. 1 398,20Kr. 0,355%

*price indicative

RS Stock No.:
199-1959
Mfr. Part No.:
CC1206JRNPOABN101
Brand:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Capacitance

100pF

Product Type

Multilayer Ceramic Capacitor

Voltage

200V dc

Construction

Stacked

Package/Case

1206

Packaging

Paper/PE Tape Reel

Mount Type

Surface

Dielectric

C0G

Tolerance

±5 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Surface Mount

Series

Standard

Standards/Approvals

RoHS, IEC 60384-21/22, IEC 60384-1

Length

3.2mm

Width

1.6mm

Maximum Operating Temperature

125°C

Suppression Class

Class I

The Yageo 100 pF multilayer ceramic capacitors MLCC is NPO series chip capacitors with flexible lead free terminations. It is used in high flexure stress circuit boards, switch power supplies and telecom base station, data processing and all types of cameras.

Supplied in tape on reel

Nickel-barrier end termination

RoHS compliant

Halogen free compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy