Yageo 3.3 nF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Surface

Get a bulk buy discount

Add 1000 more to save Kr. 29,00

View bulk pricing options

Subtotal (1 tape of 250 units)*

Kr. 38,25

(exc. VAT)

Kr. 47,75

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
250 - 750Kr. 0,153Kr. 38,25-
1000 - 1750Kr. 0,124Kr. 31,00Kr. 29,00
2000 +Kr. 0,118Kr. 29,50Kr. 70,00

*price indicative

Packaging Options:
RS Stock No.:
200-6611
Distrelec Article No.:
304-40-108
Mfr. Part No.:
CC0603KRX7R9BB332
Brand:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Capacitance

3.3nF

Product Type

Multilayer Ceramic Capacitor

Voltage

50V dc

Construction

Stacked

Package/Case

0603

Packaging

Paper/PE Tape Reel

Mount Type

Surface

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Surface Mount

Series

Standard

Length

1.6mm

Width

800μm

Standards/Approvals

IEC 60384-1, IEC 60384-21/22

Height

800μm

Suppression Class

X7R

Maximum Operating Temperature

125°C

The Yageo 3.3nF capacitor has a lead free termination and is ideally suited for PCs, Hard disk, Game PCs, Power supplies, DVD players, Mobile phones, Data processing devices.

Supplied in tape on reel

Nickel barrier end termination

RoHS compliant

Halogen Free compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy