Yageo 4.7 nF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Surface

Get a bulk buy discount

Add 12000 more to save 7%

View bulk pricing options

Subtotal (1 reel of 4000 units)*

Kr. 340,00

(exc. VAT)

Kr. 424,00

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 4 000 left, ready to ship
  • Plus 12 000 left, shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
4000 - 8000Kr. 0,085Kr. 340,00-
12000 +Kr. 0,079Kr. 316,007%

*price indicative

RS Stock No.:
200-6615
Mfr. Part No.:
CC0603KRX7R9BB472
Brand:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Capacitance

4.7nF

Product Type

Multilayer Ceramic Capacitor

Voltage

50V dc

Construction

Stacked

Package/Case

0603

Packaging

Paper/PE Tape Reel

Mount Type

Surface

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Surface Mount

Series

Standard

Width

800μm

Height

800μm

Length

1.6mm

Standards/Approvals

IEC 60384-1, IEC 60384-21/22

Suppression Class

X7R

Maximum Operating Temperature

125°C

RoHS Status: Exempted

The Yageo 4.7nF capacitor has a lead free termination and is ideally suited for PCs, Hard disk, Game PCs, Power supplies, DVD players, Mobile phones, Data processing devices.

Supplied in tape on reel

Nickel barrier end termination

RoHS compliant

Halogen Free compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy