KEMET 22 pF Multilayer Ceramic Capacitor, 50V dc, 10 %, Surface

Get a bulk buy discount

Add 500 more to save 10%

View bulk pricing options

Subtotal (1 tape of 100 units)*

Kr. 30,10

(exc. VAT)

Kr. 37,60

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Tape*
Saving
100 - 400Kr. 0,301Kr. 30,10-
500 - 900Kr. 0,268Kr. 26,8010%
1000 - 1900Kr. 0,20Kr. 20,0033%
2000 +Kr. 0,177Kr. 17,7041%

*price indicative

Packaging Options:
RS Stock No.:
205-3297
Mfr. Part No.:
C0805C220K5GACTU
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Product Type

Multilayer Ceramic Capacitor

Capacitance

22pF

Voltage

50V dc

Construction

Stacked

Package/Case

0805

Mount Type

Surface

Packaging

Tape & Reel

Dielectric

C0G

Tolerance

10 %

Automotive Standard

No

Termination Type

Solder

Minimum Operating Temperature

-55°C

Series

C0805

Height

1.25mm

Length

2mm

Width

1.25mm

Standards/Approvals

EIA 624, EIA 481, IPC-7351, J-STD-020, EIA 556

Maximum Operating Temperature

125°C

The KEMET C0G dielectric surface mount multilayer ceramic chip capacitor having voltage range of 50VDC. It is non-polar device which minimizing installation concerns. It has negligible capacitance change with respect to temperature from -55°C to +125°C.

No piezoelectric noise

Extremely low ESR and ESL

High thermal stability

High ripple current capability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy