Vishay 33 nF Multilayer Ceramic Capacitor, 200V dc, 10 %, Through Hole Axial
- RS Stock No.:
- 210-7777
- Mfr. Part No.:
- A333K20X7RK5UAAP
- Brand:
- Vishay
Subtotal (1 pack of 10 units)*
Kr. 20,02
(exc. VAT)
Kr. 25,02
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Last RS stock
- Final 3 570 unit(s), ready to ship
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | Kr. 2,002 | Kr. 20,02 |
*price indicative
- RS Stock No.:
- 210-7777
- Mfr. Part No.:
- A333K20X7RK5UAAP
- Brand:
- Vishay
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
| Brand | Vishay | |
| Capacitance | 33nF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 200V dc | |
| Mount Type | Through Hole | |
| Packaging | Ammo Pack | |
| Dielectric | X7R | |
| Tolerance | 10 % | |
| Automotive Standard | AEC-Q200 | |
| Termination Type | Axial | |
| Minimum Operating Temperature | -55°C | |
| Series | A...P | |
| Standards/Approvals | UL, EIA, RoHS, IEC, EN | |
| Width | 3.1mm | |
| Length | 52.4mm | |
| Maximum Operating Temperature | 160°C | |
| Suppression Class | Class II | |
| Lead Diameter | 500μm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 33nF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 200V dc | ||
Mount Type Through Hole | ||
Packaging Ammo Pack | ||
Dielectric X7R | ||
Tolerance 10 % | ||
Automotive Standard AEC-Q200 | ||
Termination Type Axial | ||
Minimum Operating Temperature -55°C | ||
Series A...P | ||
Standards/Approvals UL, EIA, RoHS, IEC, EN | ||
Width 3.1mm | ||
Length 52.4mm | ||
Maximum Operating Temperature 160°C | ||
Suppression Class Class II | ||
Lead Diameter 500μm | ||
- COO (Country of Origin):
- CN
The Vishay A…P series axial leaded multilayer ceramic capacitor is AEC-Q200 qualified with PPAP available and suitable for the harshest automotive operating condition. These axial ceramic capacitor have a capacitance of 33000pF between -55°C and +160°C. The capacitor consist of a high reliability MLCC and has ± 10 % tolerance. It is highly reliable capacitor made of a yellow coloured flame retardant epoxy resin, and 100% tinned copper clad steel wire lead.
High capacitance with small size
Axial mounting style
Parts compliant with ELV directive
Related links
- Vishay 33 nF Multilayer Ceramic Capacitor 10 %, Through Hole Axial
- Vishay 33 nF Multilayer Ceramic Capacitor 10 %, Through Hole Axial
- KYOCERA AVX 33 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Vishay 2.2 nF Multilayer Ceramic Capacitor 10 %, Through Hole Axial
- Vishay 100 nF Multilayer Ceramic Capacitor 10 %, Through Hole Axial
- Vishay 4.7 nF Multilayer Ceramic Capacitor ±5 %, Through Hole Axial
- Vishay 2.2 nF Multilayer Ceramic Capacitor 10 %, Through Hole Radial
- Vishay 47 nF Multilayer Ceramic Capacitor ±10 %, Surface