Wurth Elektronik 220 pF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Surface

Get a bulk buy discount

Add 100 more to save 6%

View bulk pricing options

Subtotal (1 pack of 50 units)*

Kr. 21,30

(exc. VAT)

Kr. 26,60

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 6 850 left, ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
50 - 50Kr. 0,426Kr. 21,30-
100 - 200Kr. 0,40Kr. 20,006%
250 - 450Kr. 0,345Kr. 17,2519%
500 +Kr. 0,316Kr. 15,8025%

*price indicative

Packaging Options:
RS Stock No.:
242-1150
Distrelec Article No.:
304-41-233
Mfr. Part No.:
885012207082
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

220pF

Product Type

Multilayer Ceramic Capacitor

Voltage

50V dc

Package/Case

0805

Construction

Stacked

Mount Type

Surface

Packaging

Tape & Reel

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

No

Termination Type

Solder

Minimum Operating Temperature

-55°C

Series

CSGP

Height

800μm

Width

1.25mm

Length

2mm

Standards/Approvals

JEDEC JS709B, EC, IEC, REACH, RoHS

Maximum Operating Temperature

125°C

Suppression Class

Class II

COO (Country of Origin):
TW
The Wurth Elektronik WCAP CSGP series surface mount multilayer ceramic chip capacitor used in applications such as temperature compensation, coupling, decoupling, bypass, smoothing, filtering, resonant circuit.

High electrical precision and stability

Minimal aging especially for NP0

RoHS compliant

Halogen free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy