Wurth Elektronik 470 nF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Surface

Bulk discount available
View bulk pricing options

Subtotal (10 units, in packs of 10)*

Kr. 11,44

(exc. VAT)

Kr. 14,30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 970 unit(s) shipping from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 40Kr. 1,144Kr. 11,44
50 - 90Kr. 1,052Kr. 10,52
100 - 490Kr. 0,961Kr. 9,61
500 +Kr. 0,869Kr. 8,69

*price indicative

Packaging Options:
RS Stock No.:
242-1160
Distrelec Article No.:
304-33-254
Mfr. Part No.:
885012207102
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

470nF

Product Type

Multilayer Ceramic Capacitor

Voltage

50V dc

Construction

Stacked

Package/Case

0805

Packaging

Tape & Reel

Mount Type

Surface

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Solder

Series

CSGP

Standards/Approvals

RoHS, REACH, JEDEC JS709B, IEC, EC

Height

0.8mm

Width

1.25mm

Length

2mm

Suppression Class

Class II

Maximum Operating Temperature

125°C

COO (Country of Origin):
TW
The Wurth Elektronik WCAP CSGP series surface mount multilayer ceramic chip capacitor used in applications such as temperature compensation, coupling, decoupling, bypass, smoothing, filtering, resonant circuit.

High electrical precision and stability

Minimal aging especially for NP0

RoHS compliant

Halogen free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy