Wurth Elektronik 10 pF Multilayer Ceramic Capacitor, 250V dc, ±5 %, Surface

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 50 units)*

Kr. 22,65

(exc. VAT)

Kr. 28,30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 700 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
50 - 50Kr. 0,453Kr. 22,65
100 - 200Kr. 0,41Kr. 20,50
250 - 450Kr. 0,371Kr. 18,55
500 +Kr. 0,352Kr. 17,60

*price indicative

Packaging Options:
RS Stock No.:
242-1203
Mfr. Part No.:
885342006001
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Multilayer Ceramic Capacitor

Capacitance

10pF

Voltage

250V dc

Package/Case

0603

Construction

Stacked

Packaging

Tape & Reel

Mount Type

Surface

Dielectric

C0G

Tolerance

±5 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Solder

Series

CSGP

Width

2.5mm

Standards/Approvals

RoHS, REACH

Height

2.5mm

Length

3.2mm

Suppression Class

Class II

Maximum Operating Temperature

120°C

COO (Country of Origin):
TW
The Wurth Elektronik WCAP CSMH series surface mount multilayer ceramic chip capacitor used in applications such as ports protection against EFT and surge, blocking, high voltage coupling, snubber.

RoHS compliant

Reach compliant

Can do both reflow and wave soldering depending upon requirement

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy