Wurth Elektronik 4.7 nF Multilayer Ceramic Capacitor, 250V dc, ±10 %, Surface

Get a bulk buy discount

Add 100 more to save Kr. 5,50

View bulk pricing options

Subtotal (1 pack of 50 units)*

Kr. 26,10

(exc. VAT)

Kr. 32,60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 550 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
50 - 50Kr. 0,522Kr. 26,10-
100 - 200Kr. 0,467Kr. 23,35Kr. 5,50
250 - 450Kr. 0,439Kr. 21,95Kr. 20,75
500 +Kr. 0,41Kr. 20,50Kr. 56,00

*price indicative

Packaging Options:
RS Stock No.:
242-1237
Mfr. Part No.:
885342207009
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

4.7nF

Product Type

Multilayer Ceramic Capacitor

Voltage

250V dc

Package/Case

0805

Construction

Stacked

Mount Type

Surface

Packaging

Tape & Reel

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Solder

Series

CSGP

Width

1.25mm

Height

800μm

Length

2mm

Standards/Approvals

REACH, RoHS

Suppression Class

Class II

Maximum Operating Temperature

120°C

COO (Country of Origin):
TW
The Wurth Elektronik WCAP CSMH series surface mount multilayer ceramic chip capacitor used in applications such as ports protection against EFT and surge, blocking, high voltage coupling, snubber.

RoHS compliant

Reach compliant

Can do both reflow and wave soldering depending upon requirement

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy