TDK 1 μF Multilayer Ceramic Capacitor, 35V dc, ±10 %, Surface

Get a bulk buy discount

Add 250 more to save Kr. 49,00

View bulk pricing options

Subtotal (1 pack of 50 units)*

Kr. 49,40

(exc. VAT)

Kr. 61,75

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 500 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
50 - 200Kr. 0,988Kr. 49,40-
250 - 450Kr. 0,792Kr. 39,60Kr. 49,00
500 - 950Kr. 0,691Kr. 34,55Kr. 148,50
1000 +Kr. 0,593Kr. 29,65Kr. 395,00

*price indicative

Packaging Options:
RS Stock No.:
242-7385
Mfr. Part No.:
C1608X7R1V105K080AC
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

Multilayer Ceramic Capacitor

Capacitance

1μF

Voltage

35V dc

Construction

Stacked

Package/Case

0603

Packaging

Tape & Reel

Mount Type

Surface

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

No

Termination Type

Solder

Minimum Operating Temperature

-55°C

Length

1.6mm

Height

800μm

Width

800μm

Standards/Approvals

REACH, RoHS

Maximum Operating Temperature

125°C

The TDK general type C series, commercial grade of TDK's multilayer ceramic chip capacitor, is a surface mounted component for which multilayer dielectrics and inner electrodes are stacked alternately. It is used in various applications such as power supply circuit, mobile devices, general electronics equipment's such as AV equipment, telecommunications equipment, home appliances, computer equipment, personal equipment, industrial robots under a normal operation and use condition. The monolithic structure ensures superior mechanical strength and high reliability.

Outstanding frequency characteristics such as low ESR and low ESL by the simple structure

Low self heating value and high resistance to ripple on account of the low ESR

No polarity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy