TDK 22 μF Multilayer Ceramic Capacitor, 100V dc, ±20 %, Surface
- RS Stock No.:
- 242-7438
- Mfr. Part No.:
- C5750X7S2A226M280KB
- Brand:
- TDK
Subtotal (1 reel of 500 units)*
Kr. 51 458,00
(exc. VAT)
Kr. 64 322,50
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- 500 unit(s) shipping from 27 November 2026
- Plus 500 unit(s) shipping from 09 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 + | Kr. 102,916 | Kr. 51 458,00 |
*price indicative
- RS Stock No.:
- 242-7438
- Mfr. Part No.:
- C5750X7S2A226M280KB
- Brand:
- TDK
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
| Brand | TDK | |
| Capacitance | 22μF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 100V dc | |
| Package/Case | 2220 | |
| Construction | Stacked | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Dielectric | X7S | |
| Tolerance | ±20 % | |
| Automotive Standard | No | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Height | 2.8mm | |
| Standards/Approvals | REACH, RoHS | |
| Length | 5.7mm | |
| Width | 5mm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Capacitance 22μF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 100V dc | ||
Package/Case 2220 | ||
Construction Stacked | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Dielectric X7S | ||
Tolerance ±20 % | ||
Automotive Standard No | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Height 2.8mm | ||
Standards/Approvals REACH, RoHS | ||
Length 5.7mm | ||
Width 5mm | ||
Maximum Operating Temperature 125°C | ||
The TDK middle voltage C series, commercial grade of TDK's multilayer ceramic chip capacitor, is a product having a high withstanding voltage characteristic. The line-up is voltage rating of 100V to 630V with capacitance range up to 22μF. It is used in applications such as Wireless charging units, DC to DC converter, Inverter, Decoupling, smoothing, snubber and resonant circuits of high voltage circuits.
A monolithic structure ensures superior mechanical strength and reliability
C0G type having excellent stable temperature and DC-bias characteristics is also available
Related links
- TDK 22 μF Multilayer Ceramic Capacitor ±20 %, Surface
- TDK 4.7 μF Multilayer Ceramic Capacitor ±20 %, Surface
- TDK 10 μF Multilayer Ceramic Capacitor ±20 %, Surface Surface Mount
- TDK 15 μF Multilayer Ceramic Capacitor ±20 %, Surface
- TDK 100 nF Multilayer Ceramic Capacitor ±20 %, Surface
- TDK 10 μF Multilayer Ceramic Capacitor ±20 %, Surface
- TDK 2.2 μF Multilayer Ceramic Capacitor ±20 %, Surface Surface Mount
- Yageo 10 μF Multilayer Ceramic Capacitor ±20 %, Surface