TDK 100 nF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Push-in Radial
- RS Stock No.:
- 242-7575
- Mfr. Part No.:
- FG18X7R1H104KNT06
- Brand:
- TDK
Get a bulk buy discount
Add 250 more to save Kr. 87,00
View bulk pricing optionsSubtotal (1 pack of 50 units)*
Kr. 51,50
(exc. VAT)
Kr. 64,50
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 200 | Kr. 1,03 | Kr. 51,50 | - |
| 250 - 450 | Kr. 0,682 | Kr. 34,10 | Kr. 87,00 |
| 500 - 950 | Kr. 0,618 | Kr. 30,90 | Kr. 206,00 |
| 1000 + | Kr. 0,577 | Kr. 28,85 | Kr. 453,00 |
*price indicative
- RS Stock No.:
- 242-7575
- Mfr. Part No.:
- FG18X7R1H104KNT06
- Brand:
- TDK
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
| Brand | TDK | |
| Capacitance | 100nF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 50V dc | |
| Mount Type | Push-in | |
| Packaging | Tape | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Termination Type | Radial | |
| Minimum Operating Temperature | -55°C | |
| Series | FG | |
| Width | 2.5mm | |
| Length | 5.5mm | |
| Height | 2.5mm | |
| Standards/Approvals | RoHS | |
| Lead Spacing | 2.5mm | |
| Maximum Operating Temperature | 125°C | |
| Lead Diameter | 500μm | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Capacitance 100nF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 50V dc | ||
Mount Type Push-in | ||
Packaging Tape | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Termination Type Radial | ||
Minimum Operating Temperature -55°C | ||
Series FG | ||
Width 2.5mm | ||
Length 5.5mm | ||
Height 2.5mm | ||
Standards/Approvals RoHS | ||
Lead Spacing 2.5mm | ||
Maximum Operating Temperature 125°C | ||
Lead Diameter 500μm | ||
The TDK commercial grade multilayer ceramic capacitor with dipped radial leads. It is used in applications such as Noise reduction measures for various motors for automotive use, bypass capacitors and smoothing capacitors for switching power sources, snubber circuits and PFC input filters.
Voltage rating of 10V to 630V with capacitance range of 1pF to 47μF
Halogen free
RoHS compliant
Related links
- TDK 100 nF Multilayer Ceramic Capacitor ±10 %, Push-in Radial
- TDK 220 nF Multilayer Ceramic Capacitor ±10 %, Push-in Radial
- TDK 100 nF Multilayer Ceramic Capacitor +10 %, Through Hole Radial
- TDK 10 nF Multilayer Ceramic Capacitor ±5 %, Push-in Radial
- TDK 100 nF Multilayer Ceramic Capacitor ±10 %, Surface
- TDK 100 nF Multilayer Ceramic Capacitor ±5 %, Surface
- TDK 100 pF Multilayer Ceramic Capacitor ±5 %, Push-in Radial
- HellermannTyton Connectivity Duplex Fibre Optic Patch Panel