TDK 100 pF Multilayer Ceramic Capacitor, 50V dc, ±5 %, Push-in Radial
- RS Stock No.:
- 242-7588
- Mfr. Part No.:
- FG28C0G1H101JNT06
- Brand:
- TDK
Get a bulk buy discount
Add 250 more to save 33%
View bulk pricing optionsSubtotal (1 pack of 50 units)*
Kr. 42,55
(exc. VAT)
Kr. 53,20
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 700 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 200 | Kr. 0,851 | Kr. 42,55 | - |
| 250 - 450 | Kr. 0,563 | Kr. 28,15 | 33% |
| 500 - 950 | Kr. 0,51 | Kr. 25,50 | 40% |
| 1000 + | Kr. 0,478 | Kr. 23,90 | 43% |
*price indicative
- RS Stock No.:
- 242-7588
- Mfr. Part No.:
- FG28C0G1H101JNT06
- Brand:
- TDK
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
| Brand | TDK | |
| Capacitance | 100pF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 50V dc | |
| Packaging | Tape | |
| Mount Type | Push-in | |
| Dielectric | C0G | |
| Tolerance | ±5 % | |
| Automotive Standard | No | |
| Termination Type | Radial | |
| Minimum Operating Temperature | -55°C | |
| Series | FG | |
| Height | 2.5mm | |
| Standards/Approvals | RoHS | |
| Length | 5.5mm | |
| Width | 2.5mm | |
| Maximum Operating Temperature | 125°C | |
| Lead Spacing | 5mm | |
| Lead Diameter | 500μm | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Capacitance 100pF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 50V dc | ||
Packaging Tape | ||
Mount Type Push-in | ||
Dielectric C0G | ||
Tolerance ±5 % | ||
Automotive Standard No | ||
Termination Type Radial | ||
Minimum Operating Temperature -55°C | ||
Series FG | ||
Height 2.5mm | ||
Standards/Approvals RoHS | ||
Length 5.5mm | ||
Width 2.5mm | ||
Maximum Operating Temperature 125°C | ||
Lead Spacing 5mm | ||
Lead Diameter 500μm | ||
The TDK commercial grade multilayer ceramic capacitor with dipped radial leads. It is used in applications such as Noise reduction measures for various motors for automotive use, bypass capacitors and smoothing capacitors for switching power sources, snubber circuits and PFC input filters.
Voltage rating of 10V to 630V with capacitance range of 1pF to 47μF
Halogen free
RoHS compliant
Related links
- TDK 100 pF Multilayer Ceramic Capacitor ±5 %, Push-in Radial
- TDK 22 pF Multilayer Ceramic Capacitor ±5 %, Push-in Radial
- TDK 220 pF Multilayer Ceramic Capacitor ±5 %, Push-in Radial
- TDK 470 pF Multilayer Ceramic Capacitor ±5 %, Push-in Radial
- TDK 47 pF Multilayer Ceramic Capacitor ±5 %, Push-in Radial
- TDK 820 pF Multilayer Ceramic Capacitor ±5 %, Push-in Radial
- TDK 100 pF Multilayer Ceramic Capacitor +5 %, Through Hole Radial
- TDK 100 pF Multilayer Ceramic Capacitor ±5 %, Surface