TDK 2.2 μF Multilayer Ceramic Capacitor, 25V dc, ±10 %, Push-in Radial

Get a bulk buy discount

Add 50 more to save 33%

View bulk pricing options

Subtotal (1 pack of 10 units)*

Kr. 15,22

(exc. VAT)

Kr. 19,02

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 280 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 40Kr. 1,522Kr. 15,22-
50 - 90Kr. 1,007Kr. 10,0733%
100 - 190Kr. 0,915Kr. 9,1539%
200 +Kr. 0,847Kr. 8,4744%

*price indicative

Packaging Options:
RS Stock No.:
242-7608
Mfr. Part No.:
FG28X5R1E225KRT06
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

Multilayer Ceramic Capacitor

Capacitance

2.2μF

Voltage

25V dc

Mount Type

Push-in

Packaging

Tape

Dielectric

X5R

Tolerance

±10 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Radial

Series

FG

Length

5.5mm

Height

2.5mm

Width

2.5mm

Standards/Approvals

RoHS

Lead Spacing

5mm

Maximum Operating Temperature

85°C

Lead Diameter

500μm

The TDK commercial grade multilayer ceramic capacitor with dipped radial leads. It is used in applications such as Noise reduction measures for various motors for automotive use, bypass capacitors and smoothing capacitors for switching power sources, snubber circuits and PFC input filters.

Voltage rating of 10V to 630V with capacitance range of 1pF to 47μF

Halogen free

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy