Murata 27 pF Multilayer Ceramic Capacitor, 50V dc, 5 %, Surface

Get a bulk buy discount

Add 500 more to save Kr. 8,50

View bulk pricing options

Subtotal (1 tape of 100 units)*

Kr. 15,70

(exc. VAT)

Kr. 19,60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 200 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
100 - 400Kr. 0,157Kr. 15,70-
500 - 900Kr. 0,14Kr. 14,00Kr. 8,50
1000 - 4900Kr. 0,117Kr. 11,70Kr. 40,00
5000 +Kr. 0,079Kr. 7,90Kr. 390,00

*price indicative

Packaging Options:
RS Stock No.:
247-7800
Mfr. Part No.:
GCM1555C1H270JA16D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Multilayer Ceramic Capacitor

Capacitance

27pF

Voltage

50V dc

Package/Case

0402

Construction

Stacked

Packaging

Tape

Mount Type

Surface

Dielectric

Ceramic

Tolerance

5 %

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Termination Type

Standard

Series

GCM

Standards/Approvals

REACH, RoHS, UL

Width

500μm

Height

500μm

Length

1mm

Maximum Operating Temperature

125°C

The Murata 27 Pico farad capacitor (MLCC) is rated for 50 Volts(V) and comes in a 0402 size package. These capacitors are ideal for powertrains and safety devices in automotive applications.

Smaller size, surface mount capacitor with 5% tolerance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy