Murata 47 pF Multilayer Ceramic Capacitor, 10V dc, 5 %, Surface

Get a bulk buy discount

Add 1000 more to save Kr. 54,00

View bulk pricing options

Subtotal (1 tape of 100 units)*

Kr. 31,90

(exc. VAT)

Kr. 39,90

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 4 000 unit(s) shipping from 02 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
100 - 900Kr. 0,319Kr. 31,90-
1000 - 3900Kr. 0,265Kr. 26,50Kr. 54,00
4000 +Kr. 0,203Kr. 20,30Kr. 464,00

*price indicative

Packaging Options:
RS Stock No.:
247-7864
Mfr. Part No.:
GCM1885C2A470JA16D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Multilayer Ceramic Capacitor

Capacitance

47pF

Voltage

10V dc

Construction

Stacked

Package/Case

0603

Packaging

Tape

Mount Type

Surface

Dielectric

Ceramic

Tolerance

5 %

Automotive Standard

AEC-Q200

Termination Type

Standard

Minimum Operating Temperature

-55°C

Series

GCM

Width

800μm

Height

800μm

Standards/Approvals

UL, RoHS, REACH

Length

1.6mm

Maximum Operating Temperature

125°C

The Murata 47 Pico farad capacitor (MLCC) is rated for 10 Volts(V) and comes in a 0603 size package. These capacitors are ideal for powertrains and safety devices in automotive applications.

Smaller size, surface mount capacitor with 5% tolerance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy