Murata 5 pF Multilayer Ceramic Capacitor, 50V dc, ±0.1pF, Surface

Get a bulk buy discount

Add 1000 more to save Kr. 68,00

View bulk pricing options

Subtotal (1 tape of 100 units)*

Kr. 43,00

(exc. VAT)

Kr. 54,00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 200 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
100 - 900Kr. 0,43Kr. 43,00-
1000 - 3900Kr. 0,362Kr. 36,20Kr. 68,00
4000 +Kr. 0,269Kr. 26,90Kr. 644,00

*price indicative

Packaging Options:
RS Stock No.:
247-7942
Mfr. Part No.:
GJM1555C1H5R0BB01D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

5pF

Product Type

Multilayer Ceramic Capacitor

Voltage

50V dc

Construction

Chip Multilayer Ceramic

Package/Case

0402

Mount Type

Surface

Packaging

Paper Tape

Dielectric

Ceramic

Tolerance

±0.1pF

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Reflow Solderable

Series

GJM

Width

500μm

Standards/Approvals

UL, RoHS, REACH

Height

500μm

Length

1mm

Maximum Operating Temperature

125°C

The Murata 5 Pico farad capacitor (MLCC) is rated for 50 Volts(V) and comes in a 0402 size package. These capacitors are mainly ideal for mobile communication devices and temperature compensation of related modules.

This high Q chip capacitor for general purpose offers surface mounting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy