Murata 22 μF Multilayer Ceramic Capacitor, 6.3V dc, 20 %, Surface

Get a bulk buy discount

Add 250 more to save 11%

View bulk pricing options

Subtotal (1 tape of 50 units)*

Kr. 60,95

(exc. VAT)

Kr. 76,20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
50 - 200Kr. 1,219Kr. 60,95-
250 - 4950Kr. 1,077Kr. 53,8511%
5000 +Kr. 0,961Kr. 48,0521%

*price indicative

Packaging Options:
RS Stock No.:
247-8049
Distrelec Article No.:
304-31-168
Mfr. Part No.:
GRM188C80J226ME15D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Multilayer Ceramic Capacitor

Capacitance

22μF

Voltage

6.3V dc

Construction

Multi-layer

Package/Case

0603

Packaging

Tape & Reel

Mount Type

Surface

Dielectric

X6S

Tolerance

20 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Standard

Series

GRM

Length

1.6mm

Standards/Approvals

REACH, RoHS, UL

Width

800μm

Height

800μm

Maximum Operating Temperature

105°C

The Murata 22 microfarad capacitor (MLCC) is rated for 6.3 Volts(V) and comes in a 0603 size package. The GRM series of capacitors is renowned for both small size and large capacitance value with latest advanced technology.

Offers large-capacity and small size and it is a surface mount capacitor with 20% tolerance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy