Murata 22 μF Multilayer Ceramic Capacitor, 6.3V dc, 20 %, Surface
- RS Stock No.:
- 247-8191
- Mfr. Part No.:
- GRT188C80J226ME13D
- Brand:
- Murata
Bulk discount available
View bulk pricing optionsSubtotal (10 units, on tapes of 10)*
Kr. 26,65
(exc. VAT)
Kr. 33,31
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- 4 000 unit(s) shipping from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 10 - 90 | Kr. 2,665 | Kr. 26,65 |
| 100 - 990 | Kr. 2,253 | Kr. 22,53 |
| 1000 + | Kr. 1,595 | Kr. 15,95 |
*price indicative
- RS Stock No.:
- 247-8191
- Mfr. Part No.:
- GRT188C80J226ME13D
- Brand:
- Murata
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
| Brand | Murata | |
| Capacitance | 22μF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 6.3V dc | |
| Package/Case | 0603 | |
| Construction | Stacked | |
| Mount Type | Surface | |
| Packaging | Tape | |
| Dielectric | X6S | |
| Tolerance | 20 % | |
| Automotive Standard | AEC-Q200 | |
| Termination Type | Standard | |
| Minimum Operating Temperature | -55°C | |
| Series | GRT | |
| Width | 0.8mm | |
| Length | 1.6mm | |
| Height | 0.8mm | |
| Standards/Approvals | REACH, RoHS, UL | |
| Maximum Operating Temperature | 105°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Capacitance 22μF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 6.3V dc | ||
Package/Case 0603 | ||
Construction Stacked | ||
Mount Type Surface | ||
Packaging Tape | ||
Dielectric X6S | ||
Tolerance 20 % | ||
Automotive Standard AEC-Q200 | ||
Termination Type Standard | ||
Minimum Operating Temperature -55°C | ||
Series GRT | ||
Width 0.8mm | ||
Length 1.6mm | ||
Height 0.8mm | ||
Standards/Approvals REACH, RoHS, UL | ||
Maximum Operating Temperature 105°C | ||
The Murata 22 microfarad capacitor (MLCC) is rated for 6.3 Volts(V) and comes in a 0603 size package. This series is designed for use in car multimedia, car interior, car comfort application and general electronic equipment. It is not appropriate for use in applications critical to passenger safety and car driving function (e.g. ABS,AIRBAG, etc.).
Smaller size, surface mount capacitor with 20% tolerance for infotainment applications
Related links
- Murata 22 μF Multilayer Ceramic Capacitor 20 %, Surface
- Murata 22 μF Multilayer Ceramic Capacitor ±20 %, Surface
- Murata 47 μF Multilayer Ceramic Capacitor 20 %, Surface
- Murata 100 μF Multilayer Ceramic Capacitor ±20 %, Surface
- Murata 220 μF Multilayer Ceramic Capacitor ±20 %, Surface
- Murata 10 μF Multilayer Ceramic Capacitor ±20 %, Surface
- Murata 10 μF Multilayer Ceramic Capacitor 20 %, Surface
- Murata 2.2 μF Multilayer Ceramic Capacitor ±20 %, Surface