Wurth Elektronik 12 pF Multilayer Ceramic Capacitor, 25V dc, ±10 %, Surface

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 200 units)*

Kr. 58,80

(exc. VAT)

Kr. 73,60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 29 400 unit(s) shipping from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
200 - 800Kr. 0,294Kr. 58,80
1000 - 1800Kr. 0,264Kr. 52,80
2000 - 3800Kr. 0,235Kr. 47,00
4000 - 7800Kr. 0,205Kr. 41,00
8000 +Kr. 0,176Kr. 35,20

*price indicative

Packaging Options:
RS Stock No.:
260-2272
Distrelec Article No.:
304-42-273
Mfr. Part No.:
885012004005
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

12pF

Product Type

Multilayer Ceramic Capacitor

Voltage

25V dc

Package/Case

0201

Packaging

Tape & Reel

Mount Type

Surface

Dielectric

C0G

Tolerance

±10 %

Automotive Standard

No

Termination Type

Solder

Minimum Operating Temperature

-55°C

Series

WCAP-CSGP

Standards/Approvals

REACH, RoHS

Height

30μm

Width

300μm

Length

600μm

Maximum Operating Temperature

125°C

COO (Country of Origin):
TW
The Wurth Elektronik MLCC is designed and manufactured for use in general electronic equipment used in safety-critical or high-reliability applications also avoid any water or heavy dust on capacitors surface, which may cause electrical leakage, damage, overheating or corrosion.

-55 to +125 °C operating temperature

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy