Wurth Elektronik 100 nF Multilayer Ceramic Capacitor, 6.3V dc, ±10 %, Surface

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 200 units)*

Kr. 56,00

(exc. VAT)

Kr. 70,00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 26 600 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
200 - 800Kr. 0,28Kr. 56,00
1000 - 1800Kr. 0,252Kr. 50,40
2000 - 3800Kr. 0,224Kr. 44,80
4000 - 7800Kr. 0,196Kr. 39,20
8000 +Kr. 0,168Kr. 33,60

*price indicative

Packaging Options:
RS Stock No.:
260-2308
Distrelec Article No.:
304-42-297
Mfr. Part No.:
885012104009
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Multilayer Ceramic Capacitor

Capacitance

100nF

Voltage

6.3V dc

Package/Case

0603

Mount Type

Surface

Packaging

Tape & Reel

Dielectric

X5R

Tolerance

±10 %

Automotive Standard

No

Termination Type

Solder

Minimum Operating Temperature

-55°C

Series

WCAP-CSGP

Width

300μm

Length

600μm

Height

30μm

Standards/Approvals

REACH, RoHS

Maximum Operating Temperature

85°C

COO (Country of Origin):
TW
The Wurth Elektronik MLCC is designed and manufactured for use in general electronic equipment used in safety-critical or high-reliability applications also avoid any water or heavy dust on capacitors surface, which may cause electrical leakage, damage, overheating or corrosion.

-55 to +85 °C operating temperature

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy