Murata 33 pF Multilayer Ceramic Capacitor, 50V dc, 1 %, Surface
- RS Stock No.:
- 260-8719
- Mfr. Part No.:
- GCM1555C1H330FA16J
- Brand:
- Murata
Subtotal (1 reel of 50000 units)*
Kr. 5 500,00
(exc. VAT)
Kr. 7 000,00
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 50000 + | Kr. 0,11 | Kr. 5 500,00 |
*price indicative
- RS Stock No.:
- 260-8719
- Mfr. Part No.:
- GCM1555C1H330FA16J
- Brand:
- Murata
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
| Brand | Murata | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 33pF | |
| Voltage | 50V dc | |
| Construction | Chip Multilayer Ceramic | |
| Package/Case | 0402 | |
| Mount Type | Surface | |
| Packaging | Tape Carrier Packaging | |
| Dielectric | C0G | |
| Tolerance | 1 % | |
| Automotive Standard | No | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Series | GCM | |
| Length | 1mm | |
| Standards/Approvals | AEC-Q200 | |
| Height | 500μm | |
| Width | 500μm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 33pF | ||
Voltage 50V dc | ||
Construction Chip Multilayer Ceramic | ||
Package/Case 0402 | ||
Mount Type Surface | ||
Packaging Tape Carrier Packaging | ||
Dielectric C0G | ||
Tolerance 1 % | ||
Automotive Standard No | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Series GCM | ||
Length 1mm | ||
Standards/Approvals AEC-Q200 | ||
Height 500μm | ||
Width 500μm | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- JP
The Murata chip multilayer ceramic capacitor used for general electronic equipments.
Operating temperature range -55°C to 125°C
Surface mount
Tolerance ±1%
Related links
- Murata 33 pF Multilayer Ceramic Capacitor 1 %, Surface
- Murata 33 pF Multilayer Ceramic Capacitor ±1 %, Surface
- Murata 33 pF Multilayer Ceramic Capacitor ±2 %, Surface
- Murata 33 pF Multilayer Ceramic Capacitor 5 %, Surface
- Murata 33 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Murata 33 pF Multilayer Ceramic Capacitor 0.05, Surface Mount
- Murata 33 pF Multilayer Ceramic Capacitor ±5 %, Through Hole Radial
- Yageo 33 pF Multilayer Ceramic Capacitor ±1 %, Surface