Murata 47 pF Multilayer Ceramic Capacitor, 50V dc, 1 %, Surface

Subtotal (1 reel of 10000 units)*

Kr. 1 290,00

(exc. VAT)

Kr. 1 610,00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
10000 +Kr. 0,129Kr. 1 290,00

*price indicative

RS Stock No.:
260-8723
Mfr. Part No.:
GCM1555C1H470FA16D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

47pF

Product Type

Multilayer Ceramic Capacitor

Voltage

50V dc

Package/Case

0402

Construction

Chip Multilayer Ceramic

Packaging

Paper Tape W8P2

Mount Type

Surface

Dielectric

C0G

Tolerance

1 %

Automotive Standard

No

Termination Type

Solder

Minimum Operating Temperature

-55°C

Series

GCM

Length

1mm

Width

500μm

Standards/Approvals

AEC-Q200

Height

500μm

Maximum Operating Temperature

125°C

COO (Country of Origin):
JP
The Murata chip multilayer ceramic capacitor used for general electronic equipments.

Operating temperature range -55°C to 125°C

Surface mount

Tolerance ±1%

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy