Murata 560 pF Multilayer Ceramic Capacitor, 50V dc, 5 %, Surface

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 200 units)*

Kr. 37,00

(exc. VAT)

Kr. 46,20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 200 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
200 - 800Kr. 0,185Kr. 37,00
1000 - 1800Kr. 0,164Kr. 32,80
2000 - 3800Kr. 0,142Kr. 28,40
4000 +Kr. 0,114Kr. 22,80

*price indicative

Packaging Options:
RS Stock No.:
260-8731
Mfr. Part No.:
GCM1555C1H561JA16D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

560pF

Product Type

Multilayer Ceramic Capacitor

Voltage

50V dc

Package/Case

0402

Construction

Multi-layer Ceramic

Packaging

Paper Tape

Mount Type

Surface

Dielectric

C0G

Tolerance

5 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Series

GCM

Width

500μm

Height

500μm

Length

1mm

Standards/Approvals

AEC-Q200

Maximum Operating Temperature

125°C

COO (Country of Origin):
JP
The Murata chip multilayer ceramic capacitor used for general electronic equipments.

Operating temperature range -55°C to 125°C

Surface mount

Tolerance ±5%

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy