Murata 220 nF Multilayer Ceramic Capacitor, 16V dc, 10 %, Surface

Subtotal (1 reel of 50000 units)*

Kr. 6 200,00

(exc. VAT)

Kr. 7 750,00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
50000 +Kr. 0,124Kr. 6 200,00

*price indicative

RS Stock No.:
260-8734
Mfr. Part No.:
GCM155R71C224KE02J
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

220nF

Product Type

Multilayer Ceramic Capacitor

Voltage

16V dc

Construction

Multi-layer Ceramic

Package/Case

0402

Packaging

Tape Carrier Packaging

Mount Type

Surface

Dielectric

X7R

Tolerance

10 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Solder

Series

GCM

Width

500μm

Standards/Approvals

AEC-Q200

Length

1mm

Height

500μm

Maximum Operating Temperature

125°C

COO (Country of Origin):
JP
The Murata chip multilayer ceramic capacitor used for general electronic equipments.

Operating temperature range -55°C to 125°C

Surface mount

Tolerance ±10%

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy