Murata 4.7 nF Multilayer Ceramic Capacitor, 50V dc, 10 %, Surface

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 250 units)*

Kr. 33,75

(exc. VAT)

Kr. 42,25

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 43 500 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
250 - 1000Kr. 0,135Kr. 33,75
1250 - 2250Kr. 0,124Kr. 31,00
2500 - 4750Kr. 0,113Kr. 28,25
5000 - 12250Kr. 0,096Kr. 24,00
12500 +Kr. 0,056Kr. 14,00

*price indicative

Packaging Options:
RS Stock No.:
260-8747
Mfr. Part No.:
GCM155R71H472KA37J
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

4.7nF

Product Type

Multilayer Ceramic Capacitor

Voltage

50V dc

Construction

Chip Multilayer Ceramic

Package/Case

0402

Mount Type

Surface

Packaging

Paper Tape

Dielectric

X7R

Tolerance

10 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Series

GCM

Height

0.5mm

Length

1mm

Standards/Approvals

AEC-Q200

Width

0.5mm

Maximum Operating Temperature

125°C

COO (Country of Origin):
PH
The Murata chip multilayer ceramic capacitor used for general electronic equipments.

Operating temperature range -55°C to 125°C

Surface mount

Tolerance ±10%

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy