Murata 100 nF Multilayer Ceramic Capacitor, 50V dc, 10 %, Surface
- RS Stock No.:
- 260-8781
- Mfr. Part No.:
- GRM155R71H104KE14J
- Brand:
- Murata
Get a bulk buy discount
Add 1000 more to save Kr. 21,00
View bulk pricing optionsSubtotal (1 tape of 200 units)*
Kr. 34,20
(exc. VAT)
Kr. 42,80
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 4 400 unit(s) ready to ship
- Plus 20 600 unit(s) shipping from 30 November 2026
- Plus 50 000 unit(s) shipping from 26 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 200 - 800 | Kr. 0,171 | Kr. 34,20 | - |
| 1000 - 1800 | Kr. 0,15 | Kr. 30,00 | Kr. 21,00 |
| 2000 - 3800 | Kr. 0,128 | Kr. 25,60 | Kr. 86,00 |
| 4000 - 9800 | Kr. 0,106 | Kr. 21,20 | Kr. 260,00 |
| 10000 + | Kr. 0,085 | Kr. 17,00 | Kr. 860,00 |
*price indicative
- RS Stock No.:
- 260-8781
- Mfr. Part No.:
- GRM155R71H104KE14J
- Brand:
- Murata
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
| Brand | Murata | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 100nF | |
| Voltage | 50V dc | |
| Package/Case | 0402 | |
| Mount Type | Surface | |
| Packaging | Paper Tape | |
| Dielectric | X7R | |
| Tolerance | 10 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Series | GRM | |
| Length | 1mm | |
| Width | 500μm | |
| Height | 500μm | |
| Standards/Approvals | RoHS, REACH | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 100nF | ||
Voltage 50V dc | ||
Package/Case 0402 | ||
Mount Type Surface | ||
Packaging Paper Tape | ||
Dielectric X7R | ||
Tolerance 10 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Series GRM | ||
Length 1mm | ||
Width 500μm | ||
Height 500μm | ||
Standards/Approvals RoHS, REACH | ||
Maximum Operating Temperature 125°C | ||
The Murata chip multilayer ceramic capacitor used for general electronic equipments.
Operating temperature range -55°C to 125°C
Surface mount
Tolerance ±10%
Related links
- Murata 100 nF Multilayer Ceramic Capacitor 10 %, Surface
- Murata 100 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Murata 100 nF Multilayer Ceramic Capacitor ±10 %, Through Hole Radial
- Murata 100 nF Multilayer Ceramic Capacitor 1 %, Surface
- Murata 100 nF Multilayer Ceramic Capacitor 5 %, Surface
- Murata 100 nF Multilayer Ceramic Capacitor ±5 %, Surface
- Murata 100 nF Multilayer Ceramic Capacitor ±15 %, Through Hole Solder
- Murata 100 nF Multilayer Ceramic Capacitor 10 %, Surface