Murata 4.7 nF Multilayer Ceramic Capacitor, 50V dc, 10 %, Surface

Subtotal (1 reel of 50000 units)*

Kr. 1 000,00

(exc. VAT)

Kr. 1 000,00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
50000 +Kr. 0,02Kr. 1 000,00

*price indicative

RS Stock No.:
260-8788
Mfr. Part No.:
GRM155R71H472KA01J
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Multilayer Ceramic Capacitor

Capacitance

4.7nF

Voltage

50V dc

Construction

Chip Multilayer Ceramic

Package/Case

0402

Mount Type

Surface

Dielectric

X7R

Tolerance

10 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Series

GRM

Standards/Approvals

RoHS, REACH

Height

500μm

Width

500μm

Length

1mm

Maximum Operating Temperature

125°C

The Murata chip multilayer ceramic capacitor used for general electronic equipments.

Operating temperature range -55°C to 125°C

Surface mount

Tolerance ±10%

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy