Wurth Elektronik 47 pF Multilayer Ceramic Capacitor, 100V dc, ±10 %, Surface
- RS Stock No.:
- 263-3973
- Mfr. Part No.:
- 885012006077
- Brand:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 100 units)*
Kr. 31,60
(exc. VAT)
Kr. 39,50
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 2 800 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 100 - 400 | Kr. 0,316 | Kr. 31,60 |
| 500 - 900 | Kr. 0,288 | Kr. 28,80 |
| 1000 - 1900 | Kr. 0,262 | Kr. 26,20 |
| 2000 + | Kr. 0,233 | Kr. 23,30 |
*price indicative
- RS Stock No.:
- 263-3973
- Mfr. Part No.:
- 885012006077
- Brand:
- Wurth Elektronik
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
| Brand | Wurth Elektronik | |
| Capacitance | 47pF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 100V dc | |
| Package/Case | 0603 | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Dielectric | C0G | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Series | WCAP-CSGP | |
| Standards/Approvals | REACH, RoHS | |
| Height | 0.8mm | |
| Width | 0.8mm | |
| Length | 1.6mm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Capacitance 47pF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 100V dc | ||
Package/Case 0603 | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Dielectric C0G | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Series WCAP-CSGP | ||
Standards/Approvals REACH, RoHS | ||
Height 0.8mm | ||
Width 0.8mm | ||
Length 1.6mm | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik WCAP-CSGP ceramic capacitors is general purpose MLCC. High electrical precision and stability ceramic especially for NP0 and minimal aging especially for NP0.
High performance ceramic
Reflow soldering
Related links
- Wurth Elektronik 47 pF Multilayer Ceramic Capacitor ±10 %, Surface
- Wurth Elektronik 47 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Wurth Elektronik 47 pF Multilayer Ceramic Capacitor ±10 %, Surface
- Wurth Elektronik 47 pF Multilayer Ceramic Capacitor ±10 %, Surface
- Wurth Elektronik 47 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Wurth Elektronik 47 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Wurth Elektronik 47 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Wurth Elektronik 47 pF Multilayer Ceramic Capacitor ±5 %, Surface