Wurth Elektronik 68 pF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Surface

Get a bulk buy discount

Add 500 more to save Kr. 13,50

View bulk pricing options

Subtotal (1 tape of 100 units)*

Kr. 34,30

(exc. VAT)

Kr. 42,90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 100 unit(s) shipping from 18 November 2026
  • Plus 4 000 unit(s) shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
100 - 400Kr. 0,343Kr. 34,30-
500 - 900Kr. 0,316Kr. 31,60Kr. 13,50
1000 - 1900Kr. 0,28Kr. 28,00Kr. 63,00
2000 +Kr. 0,253Kr. 25,30Kr. 180,00

*price indicative

Packaging Options:
RS Stock No.:
263-4018
Distrelec Article No.:
304-35-209
Mfr. Part No.:
885012007056
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

68pF

Product Type

Multilayer Ceramic Capacitor

Voltage

50V dc

Package/Case

0805

Mount Type

Surface

Packaging

Tape & Reel

Dielectric

C0G

Tolerance

±10 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Solder

Series

WCAP-CSGP

Height

1.25mm

Width

1.25mm

Length

2mm

Standards/Approvals

RoHS, REACH

Maximum Operating Temperature

125°C

COO (Country of Origin):
TW
The Wurth Elektronik WCAP-CSGP ceramic capacitors is general purpose MLCC. High electrical precision and stability ceramic especially for NP0 and minimal aging especially for NP0.

High performance ceramic

Reflow soldering

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy