Wurth Elektronik 330 pF Multilayer Ceramic Capacitor, 100V dc, ±10 %, Surface

Get a bulk buy discount

Add 200 more to save 8%

View bulk pricing options

Subtotal (1 tape of 100 units)*

Kr. 22,00

(exc. VAT)

Kr. 28,00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 900 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
100 - 100Kr. 0,22Kr. 22,00-
200 - 400Kr. 0,201Kr. 20,108%
500 - 900Kr. 0,184Kr. 18,4016%
1000 +Kr. 0,156Kr. 15,6029%

*price indicative

Packaging Options:
RS Stock No.:
263-4090
Mfr. Part No.:
885012206105
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

330pF

Product Type

Multilayer Ceramic Capacitor

Voltage

100V dc

Package/Case

0603

Mount Type

Surface

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Width

0.8mm

Standards/Approvals

REACH, RoHS

Height

0.8mm

Length

1.6mm

Maximum Operating Temperature

125°C

COO (Country of Origin):
TW
The Wurth Elektronik WCAP-CSGP ceramic capacitors is general purpose MLCC. High electrical precision and stability ceramic especially for NP0 and minimal aging especially for NP0.

High performance ceramic

Reflow soldering

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy