Wurth Elektronik 6.8 nF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Surface
- RS Stock No.:
- 263-4159
- Distrelec Article No.:
- 304-42-309
- Mfr. Part No.:
- 885012207091
- Brand:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 100 units)*
Kr. 35,70
(exc. VAT)
Kr. 44,60
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 11 200 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 100 - 400 | Kr. 0,357 | Kr. 35,70 |
| 500 - 900 | Kr. 0,331 | Kr. 33,10 |
| 1000 - 1900 | Kr. 0,304 | Kr. 30,40 |
| 2000 + | Kr. 0,279 | Kr. 27,90 |
*price indicative
- RS Stock No.:
- 263-4159
- Distrelec Article No.:
- 304-42-309
- Mfr. Part No.:
- 885012207091
- Brand:
- Wurth Elektronik
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
| Brand | Wurth Elektronik | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 6.8nF | |
| Voltage | 50V dc | |
| Package/Case | 0805 | |
| Mount Type | Surface | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Height | 1.25mm | |
| Width | 1.25mm | |
| Standards/Approvals | REACH, RoHS | |
| Length | 2mm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 6.8nF | ||
Voltage 50V dc | ||
Package/Case 0805 | ||
Mount Type Surface | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Height 1.25mm | ||
Width 1.25mm | ||
Standards/Approvals REACH, RoHS | ||
Length 2mm | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik WCAP-CSGP ceramic capacitors is general purpose MLCC. High electrical precision and stability ceramic especially for NP0 and minimal aging especially for NP0.
High performance ceramic
Reflow soldering
Related links
- Wurth Elektronik 6.8 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Wurth Elektronik 6.8 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Wurth Elektronik 6.8 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Wurth Elektronik 6.8 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Wurth Elektronik 6.8 nF Surface Mount Ceramic Capacitor ±5 %
- Wurth Elektronik 6.8 pF Multilayer Ceramic Capacitor ±10 %, Surface
- KEMET 6.8 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Yageo 6.8 nF Multilayer Ceramic Capacitor ±10 %, Surface