KEMET 22 nF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Surface
- RS Stock No.:
- 264-4387
- Mfr. Part No.:
- C0805C223K5RACTU
- Brand:
- KEMET
Get a bulk buy discount
Add 100 more to save Kr. 2,20
View bulk pricing optionsSubtotal (1 pack of 25 units)*
Kr. 9,60
(exc. VAT)
Kr. 12,00
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Last RS stock
- 10 500 left, ready to ship
- Plus 600 left, ready to ship from another location
- Final 38 250 unit(s) shipping from 24 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 75 | Kr. 0,384 | Kr. 9,60 | - |
| 100 - 225 | Kr. 0,362 | Kr. 9,05 | Kr. 2,20 |
| 250 - 475 | Kr. 0,325 | Kr. 8,13 | Kr. 14,75 |
| 500 - 1225 | Kr. 0,311 | Kr. 7,78 | Kr. 36,50 |
| 1250 + | Kr. 0,279 | Kr. 6,98 | Kr. 131,25 |
*price indicative
- RS Stock No.:
- 264-4387
- Mfr. Part No.:
- C0805C223K5RACTU
- Brand:
- KEMET
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
| Brand | KEMET | |
| Capacitance | 22nF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 50V dc | |
| Package/Case | 0805 | |
| Construction | Stacked | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Series | C | |
| Standards/Approvals | IPC-7351, EIA 624, EIA 481, J-STD-020, EIA 556 | |
| Width | 1.25mm | |
| Height | 780μm | |
| Length | 2mm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 22nF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 50V dc | ||
Package/Case 0805 | ||
Construction Stacked | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Series C | ||
Standards/Approvals IPC-7351, EIA 624, EIA 481, J-STD-020, EIA 556 | ||
Width 1.25mm | ||
Height 780μm | ||
Length 2mm | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- MX
KEMET C0805 Series
Surface Mount Multilayer Ceramic Chip Capacitors
Ultra-Stable, Low Loss, Class I capacitor series with Tin (Sn) Termination
0805 Range
Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" Ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are Ideal for decoupling applications.
Related links
- KEMET 22 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KEMET 22 nF Multilayer Ceramic Capacitor ±10 %, Through Hole Radial
- KEMET 22 nF Multilayer Ceramic Capacitor ±5 %, Surface
- KEMET 22 nF Multilayer Ceramic Capacitor 10 %, Surface
- KEMET 22 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KEMET 22 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KEMET 22 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KEMET 22 nF Multilayer Ceramic Capacitor ±10 %, Surface