Vishay 10 nF Multilayer Ceramic Capacitor, 16V dc, ±10 %, Surface

Get a bulk buy discount

Add 1000 more to save Kr. 17,00

View bulk pricing options

Subtotal (1 tape of 500 units)*

Kr. 89,00

(exc. VAT)

Kr. 111,00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 7 000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
500 - 500Kr. 0,178Kr. 89,00-
1000 - 2000Kr. 0,161Kr. 80,50Kr. 17,00
2500 - 4500Kr. 0,143Kr. 71,50Kr. 87,50
5000 +Kr. 0,125Kr. 62,50Kr. 265,00

*price indicative

Packaging Options:
RS Stock No.:
272-7810
Mfr. Part No.:
VJ0402Y103KXJCW1BC
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Multilayer Ceramic Capacitor

Capacitance

10nF

Voltage

16V dc

Package/Case

0402

Packaging

0402

Mount Type

Surface

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Tin Terminations

Series

W1BC

Length

1mm

Width

0.5mm

Standards/Approvals

RoHS

Height

0.5mm

Maximum Operating Temperature

125°C

The Vishay SMD Capacitor is a 0.01 uF capacitor and operates on 16 VDC voltage. This SMD capacitor is a surface mount multilayer ceramic chip capacitor for commodity applications. This capacitor has Ni barrier with 100 percent tin terminations. This capacitor used for consumer electronics, telecommunications, data processing and mobile applications.

Lead free

Halogen free

X7R dielectric

RoHS Compliant

Base metal electrode system

Dry sheet technology process

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy