Vishay 100 nF Multilayer Ceramic Capacitor, 16V dc, ±10 %, Surface
- RS Stock No.:
- 272-7812
- Mfr. Part No.:
- VJ0402Y104KXJCW1BC
- Brand:
- Vishay
Get a bulk buy discount
Add 1000 more to save Kr. 8,00
View bulk pricing optionsSubtotal (1 tape of 500 units)*
Kr. 38,50
(exc. VAT)
Kr. 48,00
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 31 000 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 500 - 500 | Kr. 0,077 | Kr. 38,50 | - |
| 1000 - 2000 | Kr. 0,069 | Kr. 34,50 | Kr. 8,00 |
| 2500 - 4500 | Kr. 0,059 | Kr. 29,50 | Kr. 45,00 |
| 5000 + | Kr. 0,046 | Kr. 23,00 | Kr. 155,00 |
*price indicative
- RS Stock No.:
- 272-7812
- Mfr. Part No.:
- VJ0402Y104KXJCW1BC
- Brand:
- Vishay
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
| Brand | Vishay | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 100nF | |
| Voltage | 16V dc | |
| Package/Case | 0402 | |
| Construction | 0402 | |
| Packaging | Reel and Tape | |
| Mount Type | Surface | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Nickel Barrier | |
| Series | VJ....W1BC Basic Commodity | |
| Length | 1mm | |
| Width | 0.5mm | |
| Height | 0.5mm | |
| Standards/Approvals | RoHS, Halogen Free, Vishay Green | |
| Suppression Class | Class I | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 100nF | ||
Voltage 16V dc | ||
Package/Case 0402 | ||
Construction 0402 | ||
Packaging Reel and Tape | ||
Mount Type Surface | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Nickel Barrier | ||
Series VJ....W1BC Basic Commodity | ||
Length 1mm | ||
Width 0.5mm | ||
Height 0.5mm | ||
Standards/Approvals RoHS, Halogen Free, Vishay Green | ||
Suppression Class Class I | ||
Maximum Operating Temperature 125°C | ||
The Vishay SMD Capacitor is a 0.1 uF capacitor and operates on 16 VDC voltage. This SMD capacitor is a surface mount multilayer ceramic chip capacitor for commodity applications. This capacitor has Ni barrier with 100 percent tin terminations. This capacitor used for consumer electronics, telecommunications, data processing and mobile applications.
Lead free
Halogen free
X7R dielectric
RoHS Compliant
Base metal electrode system
Dry sheet technology process
Related links
- Vishay 100 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KEMET 100 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Yageo 100 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KEMET 100 nF Multilayer Ceramic Capacitor 10 %, Surface
- Murata 100 nF Multilayer Ceramic Capacitor 10 %, Surface
- KYOCERA AVX 100 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Murata 100 nF Multilayer Ceramic Capacitor ±10 %, Surface
- TDK 100 nF Multilayer Ceramic Capacitor ±10 %, Surface