Vishay 10 pF Multilayer Ceramic Capacitor, 50V dc, ±1 %, Surface
- RS Stock No.:
- 272-7818
- Distrelec Article No.:
- 304-34-936
- Mfr. Part No.:
- VJ0603A100FXACW1BC
- Brand:
- Vishay
Get a bulk buy discount
Add 200 more to save Kr. 6,00
View bulk pricing optionsSubtotal (1 tape of 100 units)*
Kr. 48,10
(exc. VAT)
Kr. 60,10
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 3 900 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 100 - 100 | Kr. 0,481 | Kr. 48,10 | - |
| 200 - 400 | Kr. 0,451 | Kr. 45,10 | Kr. 6,00 |
| 500 - 900 | Kr. 0,403 | Kr. 40,30 | Kr. 39,00 |
| 1000 - 1900 | Kr. 0,356 | Kr. 35,60 | Kr. 125,00 |
| 2000 + | Kr. 0,294 | Kr. 29,40 | Kr. 374,00 |
*price indicative
- RS Stock No.:
- 272-7818
- Distrelec Article No.:
- 304-34-936
- Mfr. Part No.:
- VJ0603A100FXACW1BC
- Brand:
- Vishay
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
| Brand | Vishay | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 10pF | |
| Voltage | 50V dc | |
| Package/Case | 0603 | |
| Construction | Ceramic | |
| Mount Type | Surface | |
| Packaging | 0603 | |
| Dielectric | C0G | |
| Tolerance | ±1 % | |
| Automotive Standard | No | |
| Termination Type | Tin Terminations | |
| Minimum Operating Temperature | -55°C | |
| Series | W1BC | |
| Width | 0.8mm | |
| Standards/Approvals | RoHS | |
| Height | 0.8mm | |
| Length | 1.6mm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 10pF | ||
Voltage 50V dc | ||
Package/Case 0603 | ||
Construction Ceramic | ||
Mount Type Surface | ||
Packaging 0603 | ||
Dielectric C0G | ||
Tolerance ±1 % | ||
Automotive Standard No | ||
Termination Type Tin Terminations | ||
Minimum Operating Temperature -55°C | ||
Series W1BC | ||
Width 0.8mm | ||
Standards/Approvals RoHS | ||
Height 0.8mm | ||
Length 1.6mm | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- HK
The Vishay SMD Capacitor is a 10 pF capacitor and operates on 50 VDC voltage. This SMD capacitor is a surface mount multilayer ceramic chip capacitor for commodity applications. This capacitor has Ni barrier with 100 percent tin terminations. This capacitor used for consumer electronics, telecommunications, data processing and mobile applications.
Lead free
Halogen free
RoHS Compliant
Ultra stable C0G dielectric
Base metal electrode system
Dry sheet technology process
Related links
- Vishay 10 pF Multilayer Ceramic Capacitor ±1 %, Surface
- Murata 10 pF Multilayer Ceramic Capacitor 1 %, Surface
- Murata 10 pF Multilayer Ceramic Capacitor ±1 %, Surface
- KEMET 10 pF Multilayer Ceramic Capacitor ±1 %, Surface
- KYOCERA AVX 10 pF Multilayer Ceramic Capacitor ±1 %, Surface
- Yageo 10 pF Multilayer Ceramic Capacitor ±1 %, Surface
- Vishay 10 pF Multilayer Ceramic Capacitor 1 %, Surface
- Vishay 10 pF Multilayer Ceramic Capacitor ±5 %, Surface