Vishay 12 pF Multilayer Ceramic Capacitor, 50V dc, ±1 %, Surface
- RS Stock No.:
- 272-7833
- Mfr. Part No.:
- VJ0603A120FXACW1BC
- Brand:
- Vishay
Subtotal (1 reel of 4000 units)*
Kr. 1 592,00
(exc. VAT)
Kr. 1 992,00
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 21 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 + | Kr. 0,398 | Kr. 1 592,00 |
*price indicative
- RS Stock No.:
- 272-7833
- Mfr. Part No.:
- VJ0603A120FXACW1BC
- Brand:
- Vishay
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
| Brand | Vishay | |
| Capacitance | 12pF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 50V dc | |
| Construction | 0603 | |
| Package/Case | 0603 | |
| Packaging | Paper Tape | |
| Mount Type | Surface | |
| Dielectric | C0G | |
| Tolerance | ±1 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Nickel Barrier | |
| Series | VJ....W1BC Basic Commodity | |
| Length | 1.6mm | |
| Height | 0.97mm | |
| Standards/Approvals | RoHS-, Vishay Green, Halogen Free | |
| Width | 0.8mm | |
| Suppression Class | Class I | |
| Maximum Operating Temperature | 150°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 12pF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 50V dc | ||
Construction 0603 | ||
Package/Case 0603 | ||
Packaging Paper Tape | ||
Mount Type Surface | ||
Dielectric C0G | ||
Tolerance ±1 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Nickel Barrier | ||
Series VJ....W1BC Basic Commodity | ||
Length 1.6mm | ||
Height 0.97mm | ||
Standards/Approvals RoHS-, Vishay Green, Halogen Free | ||
Width 0.8mm | ||
Suppression Class Class I | ||
Maximum Operating Temperature 150°C | ||
- COO (Country of Origin):
- HK
The Vishay SMD Capacitor is a 12 pF capacitor and operates on 50 VDC voltage. This SMD capacitor is a surface mount multilayer ceramic chip capacitor for commodity applications. This capacitor has Ni barrier with 100 percent tin terminations. This capacitor used for consumer electronics, telecommunications, data processing and mobile applications.
Lead free
Halogen free
RoHS Compliant
Ultra stable C0G dielectric
Base metal electrode system
Dry sheet technology process
Related links
- Vishay 12 pF Multilayer Ceramic Capacitor ±1 %, Surface
- Vishay 12 pF Multilayer Ceramic Capacitor ±5 %, Surface
- KEMET 12 pF Multilayer Ceramic Capacitor ±1 %, Surface
- Murata 12 pF Multilayer Ceramic Capacitor ±1 %, Surface
- Murata 12 pF Multilayer Ceramic Capacitor 1 %, Surface
- KYOCERA AVX 12 pF Multilayer Ceramic Capacitor ±1 %, Surface
- KYOCERA AVX 12 pF Multilayer Ceramic Capacitor 1 %, Surface
- Vishay 12 pF Multilayer Ceramic Capacitor ±5 %, Surface